RS PRO 40mm Bore Plain Bearing, 46 mm OD, 50 N
- RS Stock No.:
- 558-501
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR143.14
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR143.14 |
*price indicative
- RS Stock No.:
- 558-501
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 40mm | |
| Sub Type | Flanged | |
| Outside Diameter | 46mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 40mm | ||
Sub Type Flanged | ||
Outside Diameter 46mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 40.03 mm Flanged Plain Bearing
The RS PRO 40.03 mm Flanged Plain Bearing is designed for applications requiring reliable rotational movement with minimal friction. Ideal for use in various industrial settings, this bearing offers durability and efficiency, ensuring optimal performance in machinery and equipment.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Supports high static loads, enhancing stability.
Flanged Design: Facilitates easy installation and secure positioning.
ISO 2795 and ISO 9001:2008 Certified: Guarantees compliance with international quality standards.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Supports high static loads, enhancing stability.
Flanged Design: Facilitates easy installation and secure positioning.
ISO 2795 and ISO 9001:2008 Certified: Guarantees compliance with international quality standards.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Meets stringent UK quality assurance standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 40mm Bore Plain Bearing 50 N
- RS PRO 40mm Bore Plain Bearing 50 N
- Igus MSM-4046-20 40mm Bore Plain Bearing, 46 mm OD
- Igus GFM-4246-19 42mm Bore Plain Bearing, 46 mm OD
- Igus PFM-4246-19 42mm Bore Plain Bearing, 46 mm OD
- RS PRO 4mm Bore Plain Bearing 50 N
- RS PRO 12mm Bore Plain Bearing 50 N
- RS PRO 12mm Bore Plain Bearing 50 N

