RS PRO 32mm Bore Plain Bearing, 40 mm OD, 50 N

Subtotal (1 unit)*

MYR126.06

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR126.06

*price indicative

RS Stock No.:
558-488
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

32mm

Outside Diameter

40mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 32.03 mm Flanged Plain Bearing


The RS PRO Flanged Plain Bearing is designed for applications requiring reliable support and smooth operation under varying loads. Made from high-quality sintered bronze, this bearing is Ideal for reducing friction and wear in mechanical systems, ensuring longevity and efficiency.

Features and Benefits


Sintered Bronze Material: Provides excellent durability and resistance to wear, ensuring long service life.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, enhancing performance.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, offering robust support.
Flanged Design: Facilitates easy installation and alignment, reducing setup time.
Bore Size of 32.03 mm: Compatible with a wide range of shafts, increasing versatility.
Outside Diameter of 40.06 mm: Ensures a snug fit in housings, preventing movement.
Width of 25 mm: Provides stability and support across the bearing surface.

Applications


Automotive
Industrial machinery
Agricultural equipment
Construction machinery

Additional Information


Complies with ISO 2795:1991: Ensures quality and reliability in manufacturing processes.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy