RS PRO 28mm Bore Plain Bearing, 36 mm OD, 50 N
- RS Stock No.:
- 558-475
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR48.36
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48.36 |
*price indicative
- RS Stock No.:
- 558-475
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 28mm | |
| Sub Type | Flanged | |
| Outside Diameter | 36mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 28mm | ||
Sub Type Flanged | ||
Outside Diameter 36mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 28.02 mm Flanged Plain Bearing
The RS PRO flanged plain bearing is designed for use in various industrial applications where reliable and efficient performance is required. Made from high-quality sintered bronze, this bearing offers excellent durability and resistance to wear, making it Ideal for supporting rotating or sliding shafts under heavy loads.
Features and Benefits
Sintered Bronze Material: Provides high durability and resistance to wear, ensuring long service life.
Flanged Design: Facilitates easy installation and alignment, reducing assembly time and improving operational efficiency.
Dynamic Load Rating of 14 N/mm²: Capable of handling dynamic loads effectively, ensuring reliable performance in demanding applications.
Static Load Rating of 50 N/mm²: Supports high static loads, making it suitable for heavy-duty applications.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards, ensuring reliability and safety.
Flanged Design: Facilitates easy installation and alignment, reducing assembly time and improving operational efficiency.
Dynamic Load Rating of 14 N/mm²: Capable of handling dynamic loads effectively, ensuring reliable performance in demanding applications.
Static Load Rating of 50 N/mm²: Supports high static loads, making it suitable for heavy-duty applications.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards, ensuring reliability and safety.
Applications
Automotive industry
Manufacturing machinery
Heavy equipment
Agricultural machinery
Manufacturing machinery
Heavy equipment
Agricultural machinery
Additional Information
Key Standards: ISO 2795
This plain bearing is Ideal for use in environments where high performance and reliability are critical providing a robust solution for various industrial needs.
This plain bearing is Ideal for use in environments where high performance and reliability are critical providing a robust solution for various industrial needs.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 28mm Bore Plain Bearing 50 N
- Igus MSM-2836-40 28mm Bore Plain Bearing, 36 mm OD
- Igus MFM-2836-40 28mm Bore Plain Bearing, 36 mm OD
- Igus JSM-2836-30 28mm Bore Plain Bearing, 36 mm OD
- Igus JSM-2836-29 28mm Bore Plain Bearing, 36 mm OD
- Igus MFM-2836-20 28mm Bore Plain Bearing, 36 mm OD
- Igus MSM-2836-20 28mm Bore Plain Bearing, 36 mm OD
- Igus MSM-2836-30 28mm Bore Plain Bearing, 36 mm OD

