RS PRO 20mm Bore Plain Bearing, 28 mm OD, 50 N

Subtotal (1 unit)*

MYR54.21

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR54.21

*price indicative

RS Stock No.:
558-463
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

20mm

Outside Diameter

28mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 22.02 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable performance under both dynamic and static loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial uses.

Features and Benefits


Sintered Bronze Material: Provides high durability and wear resistance, ensuring long service life.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, enhancing versatility.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, increasing reliability in stationary applications.
Flanged Design: Offers easy installation and secure positioning, reducing maintenance time.
ISO 2795 and ISO 9001:2008 Certified: Ensures compliance with international quality and performance standards.
Outside Diameter of 28.05 mm: Fits a variety of housings, providing flexibility in design.
Width of 25 mm: Compact size for space-constrained applications.

Applications


Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment

Additional Information


ISO 2795:1991 Certified: Ensures compliance with international quality and performance standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy