RS PRO 8mm Bore Plain Bearing, 12 mm OD, 50 N
- RS Stock No.:
- 558-462
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
MYR656.94
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR656.94 | MYR65.694 |
*price indicative
- RS Stock No.:
- 558-462
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 8mm | ||
Outside Diameter 12mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 8.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under both dynamic and static loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for a variety of industrial applications. The bearing's flanged design ensures easy installation and secure positioning, enhancing operational efficiency.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance, ensuring long service life
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, maintaining performance under stress
Static Load Rating of 50 N/mm²: Capable of handling high static loads, ensuring reliability in demanding conditions
Flanged Design: Facilitates easy installation and secure fit, reducing maintenance time
Compliance with ISO 2795 and ISO 9001:2008: Ensures high quality and consistency, meeting international standards
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, maintaining performance under stress
Static Load Rating of 50 N/mm²: Capable of handling high static loads, ensuring reliability in demanding conditions
Flanged Design: Facilitates easy installation and secure fit, reducing maintenance time
Compliance with ISO 2795 and ISO 9001:2008: Ensures high quality and consistency, meeting international standards
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key Standards: ISO 2795
Outside Diameter: 12.04 mm
Bore Size: 8.02 mm
Width: 6 mm
Outside Diameter: 12.04 mm
Bore Size: 8.02 mm
Width: 6 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 8mm Bore Plain Bearing 50 N
- Igus JFM-0812-09 8mm Bore Plain Bearing, 12 mm OD
- Igus JSM-0812-12 8mm Bore Plain Bearing, 12 mm OD
- Igus PSM-0812-10 8mm Bore Plain Bearing, 12 mm OD
- Igus JSM-0812-10 8mm Bore Plain Bearing, 12 mm OD
- Igus MSM-0812-10 8mm Bore Plain Bearing, 12 mm OD
- Igus JFM-0812-12 8mm Bore Plain Bearing, 12 mm OD
- Igus MSM-0812-12 8mm Bore Plain Bearing, 12 mm OD

