Subtotal (1 unit)*
MYR66.13
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR66.13 |
*price indicative
- RS Stock No.:
- 558-418
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 36.06mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 36.06mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 20mm Sintered Bronze Plain Bearing, 36.06mm Outer Diameter
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from high-quality sintered bronze, it offers excellent durability and reduced friction, making it Ideal for supporting rotating shafts. Its Compact design with a 20mm length and 36.06mm outer diameter ensures compatibility with a wide range of machinery.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
20mm Length: Compact size suitable for tight spaces, enhancing versatility in design.
36.06mm Outer Diameter: Ensures a secure fit within housings, improving stability.
27.98mm Shaft Diameter Compatibility: Designed to accommodate standard shaft sizes, facilitating easy integration.
Low Friction: Reduces energy consumption and heat generation, improving efficiency.
Self-lubricating Properties: Minimises maintenance needs, saving time and costs.
20mm Length: Compact size suitable for tight spaces, enhancing versatility in design.
36.06mm Outer Diameter: Ensures a secure fit within housings, improving stability.
27.98mm Shaft Diameter Compatibility: Designed to accommodate standard shaft sizes, facilitating easy integration.
Low Friction: Reduces energy consumption and heat generation, improving efficiency.
Self-lubricating Properties: Minimises maintenance needs, saving time and costs.
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

