Subtotal (1 bag of 25 units)*
MYR61.29
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR61.29 | MYR2.452 |
*price indicative
- RS Stock No.:
- 528-941
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 9.03mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 9.03mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 4 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in demanding industrial environments. The Compact design with a 4 mm length ensures it fits seamlessly into various mechanical assemblies.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
4 mm Length: Compact size suitable for tight spaces and precise applications.
9.03 mm Outside Diameter: Ensures compatibility with a wide range of housings.
5.99 mm Shaft Diameter: Designed for optimal fit and smooth operation with standard shafts.
4 mm Length: Compact size suitable for tight spaces and precise applications.
9.03 mm Outside Diameter: Ensures compatibility with a wide range of housings.
5.99 mm Shaft Diameter: Designed for optimal fit and smooth operation with standard shafts.
Applications
Automotive industry
Machinery manufacturing
Robotics
Aerospace
Machinery manufacturing
Robotics
Aerospace
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

