SKF PCM 909560 E 90mm Bore Bearing Assembly, 95 mm OD, 1320 kN
- RS Stock No.:
- 465-273
- Mfr. Part No.:
- PCM 909560 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR470.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR470.32 |
*price indicative
- RS Stock No.:
- 465-273
- Mfr. Part No.:
- PCM 909560 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Bore Diameter | 90mm | |
| Sub Type | Straight Bushing | |
| Outside Diameter | 95mm | |
| Static Load Rating | 1320kN | |
| Dynamic Load Rating | 425kN | |
| Material | Polytetrafluoroethylene | |
| Series | PCM | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Bore Diameter 90mm | ||
Sub Type Straight Bushing | ||
Outside Diameter 95mm | ||
Static Load Rating 1320kN | ||
Dynamic Load Rating 425kN | ||
Material Polytetrafluoroethylene | ||
Series PCM | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
The SKF PTFE composite straight bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. Despite their thin walled design, they can accommodate heavy loads. They also provide good heat dissipation, therefore enabling relatively high sliding velocities.
Maintenance free operation
Cost effective with long service life
High operating temperatures
High load carrying capacity
High sliding velocity and small operating clearance
Related links
- SKF PCM 909560 M 90mm Bore Bearing Assembly 1320 kN
- SKF PCM 9095100 E 90mm Bore Bearing Assembly 2240 kN
- SKF PCM 606570 E 60mm Bore Bearing Assembly 1040 kN
- SKF PCM 758080 E 75mm Bore Bearing Assembly 1500 kN
- SKF PCM 606560 E 60mm Bore Bearing Assembly 880 kN
- SKF PCM 10010560 E 100mm Bore Bearing Assembly 1460 kN
- SKF PCM 657070 E 65mm Bore Bearing Assembly 1120 kN
- SKF PCM 657030 E 65mm Bore Bearing Assembly 475 kN
