SKF PCM 606570 M 60mm Bore Bearing Assembly, 65 mm OD, 1040 kN
- RS Stock No.:
- 464-266
- Mfr. Part No.:
- PCM 606570 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR261.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR261.23 |
*price indicative
- RS Stock No.:
- 464-266
- Mfr. Part No.:
- PCM 606570 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Bore Diameter | 60mm | |
| Sub Type | Straight Bushing | |
| Outside Diameter | 65mm | |
| Static Load Rating | 1040kN | |
| Dynamic Load Rating | 500kN | |
| Material | Polyoxymethylene | |
| Standards/Approvals | RoHS | |
| Width | 70mm | |
| Series | PCM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Bore Diameter 60mm | ||
Sub Type Straight Bushing | ||
Outside Diameter 65mm | ||
Static Load Rating 1040kN | ||
Dynamic Load Rating 500kN | ||
Material Polyoxymethylene | ||
Standards/Approvals RoHS | ||
Width 70mm | ||
Series PCM | ||
- COO (Country of Origin):
- IT
The SKF POM composite straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. After initial grease fill, they are optimized for minimal maintenance under tough operating conditions. Pockets in the sliding surface serve as grease reservoirs. Relubrication can extend bearing service life considerably. Despite their compact design, they can accommodate heavy loads.
Cost-effective with long service life
Very good frictional properties
High load carrying capacity
High sliding velocity
Related links
- SKF PCM 606570 E 60mm Bore Bearing Assembly 1040 kN
- SKF PCM 606560 M 60mm Bore Bearing Assembly 880 kN
- SKF PCM 606560 E 60mm Bore Bearing Assembly 880 kN
- SKF PRMF 606560 12.7mm Bore Bearing Assembly, 65 mm OD
- SKF GEZ 208 ES-2RS 63.5mm Bore Plain Bearing 1040 kN
- SKF PCM 707540 M 70mm Bore Bearing Assembly 695 kN
- SKF PCM 758080 E 75mm Bore Bearing Assembly 1500 kN
- SKF PCM 10010560 M 100mm Bore Bearing Assembly 1460 kN
