SKF GEH 90 ES-2RS 90mm Bore Plain Bearing, 3050 kN, 150 mm OD
- RS Stock No.:
- 460-251
- Mfr. Part No.:
- GEH 90 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR5,048.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,048.67 |
*price indicative
- RS Stock No.:
- 460-251
- Mfr. Part No.:
- GEH 90 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 90mm | |
| Outside Diameter | 150mm | |
| Static Load Rating - Axial | 3050kN | |
| Material | Bearing Steel | |
| Series | GEH 90 ES-2RS | |
| Width | 85mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 90mm | ||
Outside Diameter 150mm | ||
Static Load Rating - Axial 3050kN | ||
Material Bearing Steel | ||
Series GEH 90 ES-2RS | ||
Width 85mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Radial spherical plain bearings have a steel and steel sliding contact surface combination and a double-lip contact seal on both sides. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings. Compared to the GE series, they have a wider inner ring and a larger outside diameter, which enable higher load ratings and larger tilt angles.
Designed for radial and combined radial and axial loads
Long service life
Minimal maintenance
Suitable for heavy static, alternating or impact loads
Enable larger tilt angles
Related links
- SKF GE 100 ES-2RS 100mm Bore Spherical Bearing 150 mm OD
- SKF GEG 100 ES 100mm Bore Spherical Bearing 150 mm OD
- SKF GE 100 ES 100mm Bore Spherical Bearing 150 mm OD
- SKF GE 90 ES-2RS 90mm Bore Spherical Bearing 130 mm OD
- SKF GEH 50 ES-2RS 50mm Bore Spherical Bearing 90 mm OD
- SKF GEH 100 ES-2RS 100mm Bore Plain Bearing 160 mm OD
- SKF GEH 45 ES-2RS 45mm Bore Plain Bearing 780 kN
- SKF GEH 25 ES-2RS 25mm Bore Plain Bearing 310 kN
