NTN 22211EAW33C3 Cylindrical 55 mm ID Spherical Bearing, 100 mm OD
- RS Stock No.:
- 453-630
- Mfr. Part No.:
- 22211EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR556.00
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR556.00 |
*price indicative
- RS Stock No.:
- 453-630
- Mfr. Part No.:
- 22211EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 100mm | |
| Static Load Rating | 148kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 155kN | |
| Limiting Speed | 8200rpm | |
| Series | 22211EAW33C3 | |
| Standards/Approvals | RoHS | |
| Internal Clearance | C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 100mm | ||
Static Load Rating 148kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 155kN | ||
Limiting Speed 8200rpm | ||
Series 22211EAW33C3 | ||
Standards/Approvals RoHS | ||
Internal Clearance C3 | ||
Race Type Spherical | ||
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
Related links
- NTN 22211EAW33 Cylindrical 55 mm ID Spherical Bearing, 100 mm OD
- NTN 22211EAKW33C3 Cylindrical 55 mm ID Spherical Bearing, 100 mm OD
- NTN 22211EAKW33 Cylindrical 55 mm ID Spherical Bearing, 100 mm OD
- NTN 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EAKW33C4 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
