NTN 22205EAKW33 25 mm Bore Spherical Bearing, 52 mm OD, 46.1 kN
- RS Stock No.:
- 453-567
- Mfr. Part No.:
- 22205EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR395.65
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR395.65 |
*price indicative
- RS Stock No.:
- 453-567
- Mfr. Part No.:
- 22205EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Bearing | |
| Bore Size | 25mm | |
| Outside Diameter | 52mm | |
| Static Load Rating | 46.1kN | |
| Dynamic Load Rating | 57.3kN | |
| Series | 22205EAKW33 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Bearing | ||
Bore Size 25mm | ||
Outside Diameter 52mm | ||
Static Load Rating 46.1kN | ||
Dynamic Load Rating 57.3kN | ||
Series 22205EAKW33 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Cylindrical bore
Pressed steel cage
Related links
- NTN 22205EAC3 25 mm Bore Spherical Bearing 46.1 kN
- FAG 22205-E1-XL 25 mm Bore Spherical Bearing 42.5 kN
- SKF GEG 32 ES 32 mm Bore Spherical Bearing 52 mm OD, 65.5 kN
- NTN 22206EAW33 30 mm Bore Spherical Bearing 64.5 kN
- NTN 21310V 50 mm Bore Spherical Bearing 134 kN
- NTN 21311V 55 mm Bore Spherical Bearing 164 kN
- NTN 21309EAW33C3 45 mm Bore Spherical Bearing 134 kN
- SKF GX 25 F 25 mm Bore Spherical Bearing 62 mm OD, 69.5 kN
