NTN 21311V 55 mm Bore Spherical Bearing, 120 mm OD, 164 kN

Subtotal (1 unit)*

MYR841.01

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR841.01

*price indicative

RS Stock No.:
453-565
Mfr. Part No.:
21311V
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Bearing

Bore Size

55mm

Outside Diameter

120mm

Static Load Rating

164kN

Dynamic Load Rating

172kN

Series

21311V

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.

CN radial clearance class

High load bearing

Cylindrical bore

Pressed steel cage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy