INA GE80-DO 80mm Bore Spherical Bearing, 120 mm OD, 1940000 N
- RS Stock No.:
- 312-747
- Mfr. Part No.:
- GE80-DO
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR1,066.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,066.90 |
*price indicative
- RS Stock No.:
- 312-747
- Mfr. Part No.:
- GE80-DO
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 80mm | |
| Outside Diameter | 120mm | |
| End Type | Unsealed | |
| Static Load Rating - Radial | 1940000N | |
| Material | Steel | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 55mm | |
| Series | GE80-DO | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 80mm | ||
Outside Diameter 120mm | ||
End Type Unsealed | ||
Static Load Rating - Radial 1940000N | ||
Material Steel | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 55mm | ||
Series GE80-DO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Spherical Plain Bearing features a steel-on-steel sliding contact surface and conforms to DIN ISO 12240-1. It is designed for high-performance applications, offering maximum load capacity and extended service life. It operates between the temperature range from -60 °C to 200 °C.
Supports axial load in 2 directions
Can be grease lubricated
Related links
- INA GE80-DO-2RS 80mm Bore Plain Bearing 1940000 N
- INA GE80-UK-2TS 80mm Bore Spherical Bearing 1890000 N
- INA GE60-AW-A 80mm Bore Spherical Bearing 120 mm OD
- INA GE80-AW-A 80mm Bore Spherical Bearing 180 mm OD
- INA GE80-SW-A 80mm Bore Spherical Bearing 1220000 N
- SKF GEG 80 ES 80mm Bore Spherical Bearing 120 mm OD
- SKF GE 80 ES 80mm Bore Spherical Bearing 120 mm OD
- SKF GE 80 TXG3A-2LS 80mm Bore Spherical Bearing 120 mm OD
