INA GE50-FW-2RS-A 50mm Bore Spherical Bearing, 90 mm OD, 1150000 N
- RS Stock No.:
- 312-054
- Mfr. Part No.:
- GE50-FW-2RS-A
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR1,403.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,403.14 |
*price indicative
- RS Stock No.:
- 312-054
- Mfr. Part No.:
- GE50-FW-2RS-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 50mm | |
| Outside Diameter | 90mm | |
| End Type | Sealed | |
| Material | Elgoglide | |
| Static Load Rating - Radial | 1150000N | |
| Width | 56mm | |
| Series | GE50-FW-2RS | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 50mm | ||
Outside Diameter 90mm | ||
End Type Sealed | ||
Material Elgoglide | ||
Static Load Rating - Radial 1150000N | ||
Width 56mm | ||
Series GE50-FW-2RS | ||
Standards/Approvals DIN ISO 12240-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Spherical Plain Bearing features a steel-on-steel sliding contact surface and conforms to DIN ISO 12240-1, dimension series E. Sealed for protection, it is designed for high-performance applications, offering maximum load capacity and extended service life. It operates between the temperature range from -30 °C to 130 °C.
Lip seals on both sides
Normal internal clearance
Can be grease lubricated
Related links
- INA GE60-UK-2RS-A 60mm Bore Plain Bearing 1150000 N
- INA GE60-HO-2RS 60mm Bore Spherical Bearing 1140000 N
- SKF BS2-2210-2RS/VT143 50mm Bore Spherical Bearing, 90 mm OD
- INA GE50-FO-2RS 50mm Bore Plain Bearing 1140000 N
- INA GE50-SW-A 50mm Bore Spherical Bearing 592000 N
- INA GE50-AW-A 50mm Bore Spherical Bearing 130 mm OD
- INA GE35-FW-2RS-A 35mm Bore Spherical Bearing 466000 N
- INA GE45-FW-2RS-A 45mm Bore Spherical Bearing 739000 N
