INA GE90-DO 90mm Bore Spherical Bearing, 130 mm OD, 2380000 N

Subtotal (1 unit)*

MYR1,386.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,386.48

*price indicative

RS Stock No.:
310-980
Mfr. Part No.:
GE90-DO
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Spherical Bearing

Bore Diameter

90mm

Outside Diameter

130mm

End Type

Unsealed

Material

Steel

Static Load Rating - Radial

2380000N

Standards/Approvals

DIN ISO 12240-1

Width

60mm

Series

GE90-DO

RoHS Status: Exempt

COO (Country of Origin):
DE
The INA Spherical Plain Bearing features a steel-on-steel sliding contact surface and conforms to DIN ISO 12240-1. It is designed for high-performance applications, offering maximum load capacity and extended service life. It operates between the temperature range from -60 °C to 200 °C.

Supports axial load in 2 directions

Can be grease lubricated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy