Loctite 55 Blister Pipe Sealant Sealant for Thread Sealing 50 m Container
- RS Stock No.:
- 280-5022
- Mfr. Part No.:
- LOCTITE 55 Blister 50M
- Manufacturer:
- Loctite
Subtotal (1 unit)**
MYR52.65
411 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR52.65 |
**price indicative
- RS Stock No.:
- 280-5022
- Mfr. Part No.:
- LOCTITE 55 Blister 50M
- Manufacturer:
- Loctite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Loctite | |
Application | Thread Sealing | |
Colour | White | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -55°C | |
Package Size | 50 m | |
Product Form | Sealant | |
Trade Name | Loctite 55 Blister | |
Package Type | Container | |
Operating Temperature Range | -55 → +150 °C | |
Chemical Composition | Polyamide | |
Select all | ||
---|---|---|
Brand Loctite | ||
Application Thread Sealing | ||
Colour White | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Package Size 50 m | ||
Product Form Sealant | ||
Trade Name Loctite 55 Blister | ||
Package Type Container | ||
Operating Temperature Range -55 → +150 °C | ||
Chemical Composition Polyamide | ||
Related links
- Loctite 55 Pipe Sealant Sealant for Thread Sealing 50 m Container
- Loctite 567 Pipe Sealant Paste for Thread Sealing 50 ml Tube
- Loctite 5400 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle
- Loctite 572 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle
- Loctite 577 Pipe Sealant Paste for Thread Sealing 50 ml Bottle
- Loctite 542 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle
- Loctite 5772 Pipe Sealant Liquid for Thread Sealing 50 ML Bottle
- Loctite 5776 Pipe Sealant Paste for Thread Sealing 50 ML Bottle