MECATRACTION Aluminium, Thermoplastic, Tool Steel Chamfer Tool, 14 → 60 mm

N

Subtotal (1 unit)*

MYR2,771.39

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,771.39

*price indicative

RS Stock No.:
707-430
Mfr. Part No.:
CME13-60BHKC
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Chamfer Tool

Compatible Pipe Size

14 → 60 mm

Accessory Type

Chamfer Tool

Material

Aluminium, Thermoplastic, Tool Steel

Standards/Approvals

No

COO (Country of Origin):
TR
The MECATRACTION Cable Insulation Chamfering Tool features an innovative size adjustment clamping system for quick and easy insulation locking. Its Compact design includes low-friction thermoplastic V-jaws and a PTFE-coated aluminium frame, providing a stable and precise clamping platform suitable for use in tight spaces.

Equipped with safe, recessed blade to prevent potential injury and blade damage

Easily adjusts to suit XLPE and EPR insulation materials on 14 mm to 60 mm cable diameters

Performs a 30° angle bevel with a factory-set chamfer depth of 1.905 mm and adjustable from 0 to 3.81 mm

Features a replaceable with machined and ground tool steel blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy