Milwaukee C12 PC-0 12 mm Pipe Cutter Cuts Copper
- RS Stock No.:
- 269-6403
- Mfr. Part No.:
- 4933411920
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
MYR871.83
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR871.83 |
*price indicative
- RS Stock No.:
- 269-6403
- Mfr. Part No.:
- 4933411920
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Cutting Capacity | 12 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Copper | |
| Body Material | Metal | |
| Model Number | C12 PC-0 | |
| Overall Length | 360mm | |
| Cutter Action | Pipe Cutter | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Cutting Capacity 12 mm | ||
Product Type Pipe Cutter | ||
Material Cut Copper | ||
Body Material Metal | ||
Model Number C12 PC-0 | ||
Overall Length 360mm | ||
Cutter Action Pipe Cutter | ||
Standards/Approvals RoHS | ||
Milwaukee Pipe Cutter, 12mm Cutting Capacity, Copper Material Cut - 4933411920
This pipe cutter is a heavy-duty manual tool designed for efficiently cutting copper pipes with a maximum cutting capacity of 12mm. Constructed from Durable metal, it offers a robust solution for those in the electrical and mechanical industries. Its precision design ensures clean cuts, making it an essential instrument for professionals requiring reliable performance.
Features & Benefits
• Designed specifically to cut copper pipes with precision
• Metal construction provides strength and longevity
• Easy-to-use manual operation enhances user control
• Compact design allows for use in tight spaces
• Lightweight for convenient handling and transport
• Adjustable mechanism accommodates various pipe sizes
• Metal construction provides strength and longevity
• Easy-to-use manual operation enhances user control
• Compact design allows for use in tight spaces
• Lightweight for convenient handling and transport
• Adjustable mechanism accommodates various pipe sizes
Applications
• Utilised for precise copper pipe fittings in plumbing
• Ideal for electrical installations requiring copper piping
• Suitable for HVAC involving copper pipes
• Employed in mechanical workshops for copper material handling
• Ideal for electrical installations requiring copper piping
• Suitable for HVAC involving copper pipes
• Employed in mechanical workshops for copper material handling
What type of pipes can be effectively cut with this tool?
This tool is specifically designed for cutting copper pipes, ensuring accurate, clean edges suitable for various applications.
How does its manual operation improve cutting efficiency?
The manual operation allows users to apply consistent pressure, resulting in cleaner cuts and enhanced control over the cutting process.
What materials is this cutter MADE from, and how does it affect durability?
The cutter is constructed from high-quality metal, which significantly increases its durAbility and Ability to withstand rigorous use in professional environments.
Can this tool be used in tight spaces?
Yes, its Compact design makes it easy to manoeuvre in confined areas, facilitating effective use when working on intricate plumbing or electrical tasks.
Related links
- Milwaukee C12 PPC-0 Pipe Cutter 50 mm Cuts Polyvinyl Chloride
- Bahco Pipe Cutter 12 mm Cuts Copper
- Irwin Pipe Cutter 45 mm Cuts Copper
- SAM Pipe Cutter 16 mm Cuts Copper
- Bahco Pipe Cutter 15 mm Cuts Copper
- Bahco Pipe Cutter 10 mm Cuts Copper
- Facom Pipe Cutter 3 to 35 mm Cuts Copper
- Bahco Pipe Cutter 22 mm Cuts Copper
