Schneider Electric, Panel Mount Red Pilot Pilot Light, Harmony 9001SK, 30 mm Cutout, IP66, Round

Subtotal (1 unit)*

MYR750.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR750.41

*price indicative

RS Stock No.:
816-9289
Mfr. Part No.:
9001SKP7R31
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

240V ac

Product Type

Pilot Light

Pilot Light Colour

Red

Cutout Diameter

30mm

Lamp Type

Pilot

Series

Harmony 9001SK

Mount Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Polycarbonate

Standards/Approvals

CSA, CE, UL

Hazardous Area Certification

No

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
MX

30 mm Corrosion Resistant Pilot Lights - Type SK


Type SK pilot lights for use in hazardous locations. UL types 4, 4X, 13 / NEMA types 4, 4X, 13.

Standard, push-to-test or remote test pilot lights available

Wide range of colour caps

Colour caps must be the same colour as the LED voltage chosen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy