Idec, IDEC YW, Panel Mount White LED Pilot Light, 22mm Cutout, 24V ac/dc
- RS Stock No.:
- 813-5218
- Mfr. Part No.:
- YW1P-1BUQ4PW
- Manufacturer:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-5218
- Mfr. Part No.:
- YW1P-1BUQ4PW
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Select all | ||
|---|---|---|
Brand Idec | ||
- COO (Country of Origin):
- CN
Related links
- Idec IDEC YW 24 V ac IP65, Round
- Idec IDEC YW 230V ac IP65, Round
- Idec YW 24 V ac IP65, Round
- Idec IDEC YW 230V ac IP65, Round
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Red IP65
- Schneider Electric XB5 24V ac/dc Round
- Schneider Electric Harmony XB6 24V ac/dc Round
- Schneider Electric Harmony XB5 24V ac/dc IP66, Round
