Omron Yellow LED Indicator Pilot Light, M22N, 22 mm Cutout, 24V, IP66, Round
- RS Stock No.:
- 265-5033
- Mfr. Part No.:
- M22N-BN-TYA-YC
- Manufacturer:
- Omron
Subtotal (1 pack of 10 units)*
MYR1,270.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR127.009 | MYR1,270.09 |
*price indicative
- RS Stock No.:
- 265-5033
- Mfr. Part No.:
- M22N-BN-TYA-YC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Indicator Pilot Light | |
| Voltage | 24V | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Series | M22N | |
| Lamp Type | LED | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Standards/Approvals | CE, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Indicator Pilot Light | ||
Voltage 24V | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Series M22N | ||
Lamp Type LED | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Standards/Approvals CE, UL, RoHS | ||
- COO (Country of Origin):
- TW
Omron M22N Series Indicator Pilot Light, 22mm Cutout Diameter, Yellow - M22N-BN-TYA-YC
This indicator pilot light provides a Visual signalling function for control panels and machinery, using a small round LED lens to display status information at 24 V supply. It is intended for panel mounting with a 22 mm cut-out and is suitable for environments where ingress protection and recognised approvals are required.
Features and Benefits:
• 22 mm cut-out for simple panel installation
• LED lamp delivering low‑power illumination at 24 V
• Screw terminals for secure electrical connection
• IP66 enclosure rating for protection against dust and powerful water jets
• Approved to CE, UL and RoHS standards for compliance
• LED lamp delivering low‑power illumination at 24 V
• Screw terminals for secure electrical connection
• IP66 enclosure rating for protection against dust and powerful water jets
• Approved to CE, UL and RoHS standards for compliance
Applications
• Used for control panel status indication in industrial cabinets
• Suitable for signalling on production-line operator stations
• Ideal for machinery fault and status displays
• Can be used for outdoor control enclosures requiring ingress protection
• Used with PLC panels where clear Visual indication is required
• Suitable for signalling on production-line operator stations
• Ideal for machinery fault and status displays
• Can be used for outdoor control enclosures requiring ingress protection
• Used with PLC panels where clear Visual indication is required
What Terminal type does it use for wiring?
It uses screw terminals to make electrical connections.
Which colour is the indicator lens?
The lamp presents a yellow indication.
What level of ingress protection does it offer?
The device is rated to IP66 for dust‑tight protection and powerful water jets.
What form factor is required for mounting?
A 22 mm diameter panel cut-out is needed for installation.
Which voltage is the lamp specified to operate at?
The LED lamp is specified for operation at 24 V.
Related links
- Omron Yellow LED Indicator Pilot Light 22.3 mm Cutout IP66
- Omron Yellow Indicator Pilot Light M22N Series Crimp Termination 24V
- Omron Yellow LED Indicator Pilot Light 22.3 mm Cutout IP66
- Omron Yellow LED Indicator Pilot Light 22.3 mm Cutout IP66
- Omron White LED Indicator Pilot Light 22 mm Cutout IP66, Flat
- Omron Yellow Panel Mount Indicator M22N Series IP66
- Omron White LED Indicator Pilot Light 22.3 mm Cutout IP66
- Omron Red LED Indicator Pilot Light 22.3 mm Cutout IP66
