Schneider Electric - Easy Series, Panel Mount Blue LED Pilot Light, XA2, 22 mm Cutout, 110V, IP65, Round
- RS Stock No.:
- 260-9904
- Mfr. Part No.:
- XA2EVF6LC
- Manufacturer:
- Schneider Electric - Easy Series
Subtotal (1 pack of 10 units)*
MYR441.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR44.123 | MYR441.23 |
*price indicative
- RS Stock No.:
- 260-9904
- Mfr. Part No.:
- XA2EVF6LC
- Manufacturer:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Pilot Light | |
| Voltage | 110V | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22mm | |
| Series | XA2 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | GB 14048.5, IEC 60529, CC, IEC 60947-1, IEC 60947-5-1, IEC 50102, GB 14048.1, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Pilot Light | ||
Voltage 110V | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22mm | ||
Series XA2 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals GB 14048.5, IEC 60529, CC, IEC 60947-1, IEC 60947-5-1, IEC 50102, GB 14048.1, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Schneider Electric monolithic pilot light is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. This single component pilot light provides clear visual feedback on the status of machines. It is sold in lots of 10. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant.
It suitable for operation in harsh environments
Rated supply voltage 220 to 230 V AC 50/60 Hz
Related links
- Schneider Electric - Easy Series XA2 110V Round
- Schneider Electric - Easy Series XA2 110V Round
- Schneider Electric - Easy Series XA2 110V Round
- Schneider Electric - Easy Series XA2 110V Round
- Schneider Electric - Easy Series XA2 220V Round
- Schneider Electric - Easy Series XA2 400V Round
- Schneider Electric - Easy Series XA2 24V Round
- Schneider Electric - Easy Series XA2 220V Round
