Schneider Electric, Flush White Incandescent Lamp Pilot Light, XB5, 22 mm Cutout, 220V, 240 V, IP69, IP66, IP67, IP69K,
- RS Stock No.:
- 212-4837
- Mfr. Part No.:
- XB5AV41
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR268.34
FREE delivery for orders over RM 150.00
- 39 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR268.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4837
- Mfr. Part No.:
- XB5AV41
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 220V, 240V | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22mm | |
| Lamp Type | Incandescent Lamp | |
| Series | XB5 | |
| Mount Type | Flush | |
| IP Rating | IP69, IP66, IP67, IP69K | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | JIS C8201-5-1, UL 508, EN/IEC 60947-5-4, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-1, JIS C8201-1 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 220V, 240V | ||
Pilot Light Colour White | ||
Cutout Diameter 22mm | ||
Lamp Type Incandescent Lamp | ||
Series XB5 | ||
Mount Type Flush | ||
IP Rating IP69, IP66, IP67, IP69K | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals JIS C8201-5-1, UL 508, EN/IEC 60947-5-4, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-1, JIS C8201-1 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric XB5 220V IP66 IP67, Round
- Schneider Electric XB5 IP67 IP66, Round
- Schneider Electric XB5 IP67 IP69K, Round
- Schneider Electric XB4 110V IP69K IP67
- Schneider Electric XB4 120V ac IP67 Round
- Schneider Electric Harmony XB5 400V IP66 IP69K, Round
- Telemecanique Sensors XY2CZ IP69 IP67, Square
- Telemecanique Sensors XY2C IP69 IP67, Round
