Schneider Electric, Flush Blue LED Pilot Light, XB4, 22 mm Cutout, 400V, IP66, IP69, IP67, IP69K, Round
- RS Stock No.:
- 212-4830
- Mfr. Part No.:
- XB4BV5B6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR217.79
FREE delivery for orders over RM 150.00
- 2 unit(s) shipping from 03 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR217.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4830
- Mfr. Part No.:
- XB4BV5B6
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 400V | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | XB4 | |
| Mount Type | Flush | |
| IP Rating | IP66, IP69, IP67, IP69K | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No. 14, EN/IEC 60947-5-5, JIS C8201-5-1, EN/IEC 60947-5-4, JIS C8201-1, UL 508 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 400V | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series XB4 | ||
Mount Type Flush | ||
IP Rating IP66, IP69, IP67, IP69K | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No. 14, EN/IEC 60947-5-5, JIS C8201-5-1, EN/IEC 60947-5-4, JIS C8201-1, UL 508 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric XB4 400V IP69 IP69K, Round
- Schneider Electric XB4 400V IP66 IP69K, Round
- Schneider Electric XB4 400V ac IP69 IP67, Round
- Schneider Electric XB4 440V IP66 IP69K, Round
- Schneider Electric Harmony XB5 400V IP66 IP69K, Round
- Schneider Electric Harmony XB4 400V IP69 IP67, Round
- Schneider Electric XB4 120V ac IP67 Round
- Schneider Electric Harmony XB4 120V ac IP67 Round
