WEG, Panel Mount Green Pilot Pilot Light, PL, 10.5 mm Cutout, 400V ac, 560 V ac, IP66, Round
- RS Stock No.:
- 122-1290
- Mfr. Part No.:
- PL560G-D79
- Manufacturer:
- WEG
Subtotal (1 unit)*
MYR58.75
FREE delivery for orders over RM 150.00
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58.75 |
*price indicative
- RS Stock No.:
- 122-1290
- Mfr. Part No.:
- PL560G-D79
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Pilot Light | |
| Voltage | 400V ac, 560V ac | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 10.5mm | |
| Lamp Type | Pilot | |
| Series | PL | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Polycarbonate | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Pilot Light | ||
Voltage 400V ac, 560V ac | ||
Pilot Light Colour Green | ||
Cutout Diameter 10.5mm | ||
Lamp Type Pilot | ||
Series PL | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Polycarbonate | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Pilot Light
Professional range of WEG pilot lights. The pilot lights can be used with all WEG MPW series of contactors.
Red, Green or White options
