Schneider Electric, Flush Blue LED Pilot Light Complete Unit, XB7EV06GP, 22 mm Cutout, 120V ac, IP65, Round
- RS Stock No.:
- 871-468
- Mfr. Part No.:
- XB7EV06GP
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR550.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR550.12 | MYR55.012 |
*price indicative
- RS Stock No.:
- 871-468
- Mfr. Part No.:
- XB7EV06GP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 120V ac | |
| Product Type | Pilot Light Complete Unit | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | XB7EV06GP | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Terminal Type | Screw Clamp Terminal | |
| Current Rating | 21mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-1 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 120V ac | ||
Product Type Pilot Light Complete Unit | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series XB7EV06GP | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Terminal Type Screw Clamp Terminal | ||
Current Rating 21mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-1 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- ID
The Schneider Electric LED indicator is designed for versatile industrial applications. With its Durable structure and efficient signalling capabilities, it provides clear operational visibility in various environments.
Diameter of 22 mm for standard installation
High visibility with blue LED source for effective indication
Operating voltage range from 100 to 132 V AC
Lifespan of 70,000 hours at nominal voltage and 25°C
IP20 and IP65 protection ratings for front and rear respectively
Related links
- Schneider Electric XB7EV06GP 120V ac Round
- Schneider Electric XB7EV06MP 240V ac Round
- Schneider Electric Harmony XB4 120V ac Round
- Schneider Electric Harmony XB4 120V ac Round
- Schneider Electric XB4 240V ac Round
- Schneider Electric 9001K 120V ac, Round
- Schneider Electric XB7EV66P 250V Round
- Schneider Electric Harmony XB7 120V ac IP20, Round
