Schneider Electric, Flush White LED Pilot Light Complete Unit, XB6CV1BB, 16 mm Cutout, 24V ac, IP65, Square
- RS Stock No.:
- 871-464
- Mfr. Part No.:
- XB6CV1BB
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR207.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR207.00 |
*price indicative
- RS Stock No.:
- 871-464
- Mfr. Part No.:
- XB6CV1BB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 24V ac | |
| Product Type | Pilot Light Complete Unit | |
| Pilot Light Colour | White | |
| Cutout Diameter | 16mm | |
| Series | XB6CV1BB | |
| Lamp Type | LED | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Terminal Type | Faston Connector | |
| Current Rating | 15mA | |
| Pilot Light Shape | Square | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-5-1 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 24V ac | ||
Product Type Pilot Light Complete Unit | ||
Pilot Light Colour White | ||
Cutout Diameter 16mm | ||
Series XB6CV1BB | ||
Lamp Type LED | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Terminal Type Faston Connector | ||
Current Rating 15mA | ||
Pilot Light Shape Square | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-5-1 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric square indicator is designed for robust signalling in various environments. Features a Compact size and integrated LED technology to ensure visibility and reliability under operational conditions.
Diameter of fixation is 16 mm for versatile installation
Rated for complete operation in all positions
Offers IP65 degree of protection against dust and water
Available with direct luminous power supply for increased efficiency
Includes Faston connectors for easy and secure wiring
Related links
- Schneider Electric XB7EV06GP 120V ac Round
- Schneider Electric XB7EV06MP 240V ac Round
- Eaton RMQ16 24V Square
- Schneider Electric Harmony 240V Round
- Schneider Electric XB5F 24V ac/dc IP67, Round
- Schneider Electric 9001SK 120 V ac IP66,
- Schneider Electric Harmony 9001K 24 V ac IP66, Round
- Schneider Electric XB6E 24V Rectangular
