Schneider Electric, Panel Red LED Pilot Light Complete Unit, Harmony 9001SK, 30 mm Cutout, 28V, IP65, Round

N

Subtotal (1 unit)*

MYR1,029.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,029.46

*price indicative

RS Stock No.:
871-250
Mfr. Part No.:
9001SKP35LRR9
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light Complete Unit

Voltage

28V

Pilot Light Colour

Red

Cutout Diameter

30mm

Lamp Type

LED

Series

Harmony 9001SK

Mount Type

Panel

IP Rating

IP65

Terminal Type

Screw

Current Rating

10A

Pilot Light Shape

Round

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

RoHS

Bezel Material

Plastic

COO (Country of Origin):
FR
The Schneider Electric control lamp is engineered for high visibility in industrial settings, providing reliable illumination using a red LED light with a sturdy construction to withstand harsh environments.

High-power LED light ensures optimal brightness and energy efficiency

Durable IP65/IP66 rated housing protects against dust and water ingress

Compact design features a 30 mm diameter suitable for various mounts

Compatible with direct voltage supplies of 24 V AC/DC

Robust, temperature-resistant components function in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy