Schneider Electric, DIN Rail White Pilot Pilot Light, Harmony XB5, 30.5 mm Cutout, 400V ac, IP20, IP67, Round
- RS Stock No.:
- 865-960
- Mfr. Part No.:
- XB5EV57L4W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,050.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,050.22 |
*price indicative
- RS Stock No.:
- 865-960
- Mfr. Part No.:
- XB5EV57L4W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 400V ac | |
| Pilot Light Colour | White | |
| Cutout Diameter | 30.5mm | |
| Lamp Type | Pilot | |
| Series | Harmony XB5 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IP67 | |
| Terminal Type | Faston 6.3 mm | |
| Current Rating | 8mA | |
| Pilot Light Shape | Round | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Product Condition | Repacked | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 400V ac | ||
Pilot Light Colour White | ||
Cutout Diameter 30.5mm | ||
Lamp Type Pilot | ||
Series Harmony XB5 | ||
Mount Type DIN Rail | ||
IP Rating IP20, IP67 | ||
Terminal Type Faston 6.3 mm | ||
Current Rating 8mA | ||
Pilot Light Shape Round | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Product Condition Repacked | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Monolithic pilot light is designed for three-phase voltage indication. This product enhances visibility with a white, clear LED light, ensuring effective signalling in diverse applications.
Monolithic design enhances reliability and performance
Compatible with a supply voltage of up to 450 V AC
Features an integral LED light source with a lifespan of 100,000 hours
Offers clear visibility with a round, white lens
1
28
37
65
Related links
- Schneider Electric Red Harmony XB5 400V ac IP67, Round
- Schneider Electric Harmony XB5 400V ac IP67 IP69K,
- Schneider Electric Harmony XB4 400V ac IP67 IP69K,
- Schneider Electric Harmony XB5 230V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 230V ac IP67, Round
- Schneider Electric Harmony XB5 24V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
