Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- RS Stock No.:
- 221-1990
- Mfr. Part No.:
- ZB5AV033E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR40.86
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40.86 |
*price indicative
- RS Stock No.:
- 221-1990
- Mfr. Part No.:
- ZB5AV033E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Green | |
| Pilot Light Shape | Round | |
| IP Rating | IP69, IP67, IP66, IP69K | |
| Mount Type | Front, Rear | |
| Standards/Approvals | EN/IEC 60947-1, UL 508, EN/IEC 60947-5-1, EN/IEC 60947-5-5, JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-5-4, JIS C8201-5-1 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Pilot Light Head | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Green | ||
Pilot Light Shape Round | ||
IP Rating IP69, IP67, IP66, IP69K | ||
Mount Type Front, Rear | ||
Standards/Approvals EN/IEC 60947-1, UL 508, EN/IEC 60947-5-1, EN/IEC 60947-5-5, JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-5-4, JIS C8201-5-1 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB5, plain lens head for pilot light with integral LED, is white and used for insertion of legend. This head for integral LED pilot light is designed to last without maintenance for a bright indicator of process and machine operations.
Mercury free Yes
Related links
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony 9001K Series
