Schneider Electric White Pilot Light Head, 22 mm Cutout ZB Series
- RS Stock No.:
- 879-522
- Mfr. Part No.:
- ZBV0113
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR8.71
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8.71 |
*price indicative
- RS Stock No.:
- 879-522
- Mfr. Part No.:
- ZBV0113
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | ZB | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series ZB | ||
Cutout Diameter 22mm | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric versatile lens cap designed for use with Harmony XB4 and XB5 pilot lights. Its plain lens offers a clean aesthetic while ensuring optimal functionality.
Compatible with Harmony XB4 and XB5 ranges
Round head shape provides a streamlined design
Designed for a temperature range of -40 to 70 °C
Each set includes 10 caps for multipurpose use
Related links
- Schneider Electric Green Pilot Light Head, 16 mm Cutout ZB Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric White Pilot Light Head, 22 Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 30 mm Cutout Harmony XB5 Series
