Schneider Electric Clear Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- RS Stock No.:
- 758-907
- Mfr. Part No.:
- 9001KP1
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,070.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,070.87 |
*price indicative
- RS Stock No.:
- 758-907
- Mfr. Part No.:
- 9001KP1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony 9001K | |
| Cutout Diameter | 30mm | |
| Pilot Light Colour | Clear | |
| Pilot Light Shape | Round | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | CE | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony 9001K | ||
Cutout Diameter 30mm | ||
Pilot Light Colour Clear | ||
Pilot Light Shape Round | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Standards/Approvals CE | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for pilot light is a robust component designed for reliable operation in various electrical applications. Its main function is to indicate status through Visual light emission.
Designed for 30 mm diameter mounting for compatibility with standard fittings
Constructed with a metal bezel for enhanced durability and aesthetic quality
Includes transformers for 110V AC and 120V AC light Block supply
Complies with CE, CSA, and UL certifications
Related links
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Clear Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Clear Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light, 30 Cutout Harmony 9001K Series
- Schneider Electric Green Pilot Light, 30 mm Cutout Harmony 9001K Series
- Lovato Electric Clear Pilot Light Head, 22 mm Cutout Platinum Series
