HARTING White Pilot Light Head, 30.5 mm Cutout
- RS Stock No.:
- 188-454
- Mfr. Part No.:
- 09454532400
- Manufacturer:
- HARTING
Subtotal (1 unit)*
MYR133.02
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR133.02 |
*price indicative
- RS Stock No.:
- 188-454
- Mfr. Part No.:
- 09454532400
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 30.5mm | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| Standards/Approvals | R23, GTIN, UL/CSA, UNSPSC 24.0, ETIM, EN 45545-2, R22, RoHS, ELV | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Pilot Light Head | ||
Cutout Diameter 30.5mm | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
Standards/Approvals R23, GTIN, UL/CSA, UNSPSC 24.0, ETIM, EN 45545-2, R22, RoHS, ELV | ||
- COO (Country of Origin):
- DE
The HARTING Pilot light is designed in silver and grey, featuring an illuminable function for clear visibility. It offers customizable button caps available in blue, red, transparent, yellow and green, allowing for versatile applications and easy identification in various settings.
RoHS compliant
ELV compliant
UL and CSA approved
IP65 protection rated
EN 60947-5-1 standard
Related links
- HARTING White Pilot Light Head, 30.5 mm Cutout
- Schneider Electric White Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 30.5 mm Cutout Harmony Series
- HARTING White Pilot Light Head, 22.3 mm Cutout
- Schneider Electric Red Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Blue Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Yellow Pilot Light Head, 30.5 mm Cutout Harmony XB5 Series
- Schneider Electric Orange Pilot Light Head, 30.5 mm Cutout Harmony XB5 Series
