RS PRO 85 dB Through Hole Continuous External 11.5 mm Piezo Buzzer Component 9 V ac Min 15V ac Max

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save MYR19.70

View bulk pricing options

Subtotal (1 tray of 50 units)*

MYR446.50

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tray*
Saving
50 - 50MYR8.93MYR446.50-
100 - 450MYR8.733MYR436.65MYR19.70
500 +MYR7.187MYR359.35MYR871.50

*price indicative

RS Stock No.:
171-0908
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Through Hole

Product Type

Piezo Buzzer Component

Minimum Supply Voltage

9V ac

Maximum Supply Voltage

15V ac

Sound Level

85dB

Drive Type

External

Tone Type

Continuous

Diameter

16mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Height

11.5mm

Standards/Approvals

No

Termination Style

PCB Pin

Maximum Frequency

2.548kHz

Supply Current

40mA

Minimum Frequency

1548Hz

COO (Country of Origin):
CN

Round PCB mount continuous tone buzzers


This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy