PUI Audio Surface Mount Buzzer 420 μm Piezo Buzzer Component 20 mm 10.61Vrms Max
- RS Stock No.:
- 782-456
- Mfr. Part No.:
- AB2063BF-LW50
- Manufacturer:
- PUI Audio
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR2.57
FREE delivery for orders over RM 150.00
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR2.57 |
| 25 - 99 | MYR2.19 |
| 100 - 499 | MYR1.63 |
| 500 - 999 | MYR1.32 |
| 1000 + | MYR1.25 |
*price indicative
- RS Stock No.:
- 782-456
- Mfr. Part No.:
- AB2063BF-LW50
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Surface Mount | |
| Product Type | Piezo Buzzer Component | |
| Maximum Supply Voltage | 10.61Vrms | |
| Tone Type | Buzzer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 420μm | |
| Depth | 20mm | |
| Standards/Approvals | ROHS | |
| Length | 20mm | |
| Maximum Frequency | 6300Hz | |
| Capacitance | 20000pF | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Surface Mount | ||
Product Type Piezo Buzzer Component | ||
Maximum Supply Voltage 10.61Vrms | ||
Tone Type Buzzer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 420μm | ||
Depth 20mm | ||
Standards/Approvals ROHS | ||
Length 20mm | ||
Maximum Frequency 6300Hz | ||
Capacitance 20000pF | ||
- COO (Country of Origin):
- CN
The PUI Audio ultrathin bender offers exceptional acoustic performance, designed primarily for use in various audio applications requiring a lightweight yet powerful component.
Ultrathin and lightweight design at 20mm enhances versatility in installation
Resonant frequency of 6,300 Hz for improved sound clarity and response
Lead wires facilitate convenient and efficient installation
Related links
- PUI Audio Surface Mount Buzzer 0.42 mm Piezo Buzzer Component 20 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.63 mm Piezo Buzzer Component 41 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.22 mm Piezo Buzzer Component 31 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.56 mm Piezo Buzzer Component 35 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.51 mm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.21 mm Piezo Buzzer Component 41 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.47 mm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.53 mm Piezo Buzzer Component 27 mm 10.61Vrms Max
