PUI Audio Surface Mount Buzzer 220 μm Piezo Buzzer Component 20 mm 10.6Vrms Max
- RS Stock No.:
- 782-449
- Mfr. Part No.:
- AB2036B-2
- Manufacturer:
- PUI Audio
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR1.57 |
| 25 - 99 | MYR1.38 |
| 100 - 499 | MYR1.00 |
| 500 + | MYR0.81 |
*price indicative
- RS Stock No.:
- 782-449
- Mfr. Part No.:
- AB2036B-2
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Surface Mount | |
| Maximum Supply Voltage | 10.6Vrms | |
| Tone Type | Buzzer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 220μm | |
| Depth | 20mm | |
| Length | 20mm | |
| Standards/Approvals | ROHS | |
| Maximum Frequency | 3600Hz | |
| Capacitance | 2000pF | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Component | ||
Mount Type Surface Mount | ||
Maximum Supply Voltage 10.6Vrms | ||
Tone Type Buzzer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 220μm | ||
Depth 20mm | ||
Length 20mm | ||
Standards/Approvals ROHS | ||
Maximum Frequency 3600Hz | ||
Capacitance 2000pF | ||
- COO (Country of Origin):
- CN
The PUI Audio ultrathin and lightweight bender designed for efficient audio applications, achieving a resonant frequency of 3,600 Hz and low power consumption for optimal performance.
20mm bender ensures ultrathin and lightweight design
Resonant frequency of 3,600 ± 600 Hz enhances audio clarity
Max input voltage of 30 Vp-p facilitates robust audio performance
Low power consumption promotes energy efficiency
Related links
- PUI Audio Surface Mount Buzzer 0.21 mm Piezo Buzzer Component 15 mm 10.6Vrms Max
- PUI Audio Surface Mount Buzzer 0.42 mm Piezo Buzzer Component 20 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.22 mm Piezo Buzzer Component 31 mm 10.61Vrms Max
- PUI Audio Lead Single Electric 0.42 mm Piezo Buzzer Component 20 mm 30V Max
- PUI Audio Surface Mount Buzzer 0.56 mm Piezo Buzzer Component 35 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.21 mm Piezo Buzzer Component 41 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.51 mm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.47 mm Piezo Buzzer Component 27 mm 10.61Vrms Max
