PUI Audio 80 dB Through Hole Buzzer Electric Piezo Buzzer Transducer 12.3 mm 1 V Min 13.8 mm 13.8mm 20V Max
- RS Stock No.:
- 730-125
- Mfr. Part No.:
- AT-1440-TT-R
- Manufacturer:
- PUI Audio
N
Get a bulk buy discount
Add 10 more to save MYR18.20
View bulk pricing optionsSubtotal (1 unit)*
MYR11.21
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR11.21 | - |
| 10 - 24 | MYR9.39 | MYR18.20 |
| 25 - 99 | MYR5.80 | MYR135.25 |
| 100 - 499 | MYR5.67 | MYR554.00 |
| 500 + | MYR5.54 | MYR2,835.00 |
*price indicative
- RS Stock No.:
- 730-125
- Mfr. Part No.:
- AT-1440-TT-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Transducer | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 20V | |
| Sound Level | 80dB | |
| Drive Type | Electric | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 60°C | |
| Length | 13.8mm | |
| Standards/Approvals | RoHS | |
| Height | 12.3mm | |
| Width | 13.8mm | |
| Maximum Frequency | 4.5kHz | |
| Minimum Frequency | 3.5kHz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Transducer | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 20V | ||
Sound Level 80dB | ||
Drive Type Electric | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 60°C | ||
Length 13.8mm | ||
Standards/Approvals RoHS | ||
Height 12.3mm | ||
Width 13.8mm | ||
Maximum Frequency 4.5kHz | ||
Minimum Frequency 3.5kHz | ||
- COO (Country of Origin):
- CN
The PUI Audio piezoelectric audio transducer (buzzer) designed for through-hole PCB mounting. It is an externally driven component, meaning it requires an external driving circuit to operate.
Top-firing termination
Compact design
Related links
- PUI Audio 80 dBA Through Hole External 11.3 mm Piezo Buzzer Transducer 13.8 mm 1 V Min 20V Max
- PUI Audio 78 dB Through Hole Buzzer Electric Piezo Buzzer Transducer 14.5 mm 1 V Min 17 mm 17mm 30V Max
- PUI Audio 73 dB Surface Buzzer Electric Piezo Buzzer Transducer 1.7 mm 1 V Min 11 mm 9mm 25V Max
- PUI Audio 80 dBA Through Hole Linear External Piezo Buzzer Transducer 5.5 mm 1 V Min 12 mm 5.5mm 20V Max
- PUI Audio 90 dB Surface Buzzer Electric Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 90 dB Surface Buzzer Electric Piezo Buzzer Transducer 3.2 mm 3 V Min 14 mm 11mm 7V Max
- PUI Audio 105 dBA Through Hole External 23.2 mm Piezo Buzzer Transducer 54.6 mm 1 V Min 60V Max
- PUI Audio 85 dBA Through Hole External Piezo Buzzer Transducer 13.5 mm 3 V Min 12 mm 12mm 8V Max
