Visaton Piezo Buzzer Component
- RS Stock No.:
- 526-823
- Mfr. Part No.:
- 3580
- Manufacturer:
- Visaton
Get a bulk buy discount
Add 10 more to save MYR4.20
View bulk pricing optionsSubtotal (1 unit)*
MYR14.12
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR14.12 | - |
| 10 - 24 | MYR13.70 | MYR4.20 |
| 25 - 99 | MYR13.16 | MYR24.00 |
| 100 - 499 | MYR12.51 | MYR161.00 |
| 500 + | MYR11.75 | MYR1,185.00 |
*price indicative
- RS Stock No.:
- 526-823
- Mfr. Part No.:
- 3580
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Piezo Buzzer Component | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Piezo Buzzer Component | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Visaton Piezo Buzzer Component
- RND Piezo Buzzer Component
- Murata Surface Diaphragm External 0.22 mm Piezo Buzzer Component
- RS PRO 80 dB Panel Mount Square Wave External 4 mm Piezo Buzzer Component 30V Max
- RS PRO 80 dB Panel Mount Square Wave Internal 14 mm Piezo Buzzer Component 50V Max
- RS PRO 80 dB Through Hole Continuous External 7.6 mm Piezo Buzzer Component 30 V ac Min 20V ac Max
- RS PRO 83 dB Through Hole Continuous Internal 7.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 80 dB Through Hole Continuous External 6.8 mm Piezo Buzzer Component 1 V ac Min 20V ac Max
