PUI Audio 85 dBA Panel Mount Continuous Buzzer 3 V dc Min 15V dc Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR73.83

Add to Basket
Select or type quantity
In Stock
  • Plus 117 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR73.83
5 +MYR71.62

*price indicative

RS Stock No.:
475-521
Mfr. Part No.:
LAI-2540-PG-WP
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Buzzer

Mount Type

Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

15V dc

Sound Level

85dBA

Tone Type

Continuous

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Maximum Frequency

4300Hz

Supply Current

20mA

Minimum Frequency

3700Hz

COO (Country of Origin):
CN

PUI Audio Buzzer, 85dBA Sound Level, 3V to 15V Supply Voltage - LAI-2540-PG-WP


This buzzer is a Compact audio signalling device designed for panel installation in industrial and electronic control environments. It provides a continuous audible alert suitable for automation and electrical systems, operating across a broad supply voltage range to accommodate varied low-voltage designs.

Features and Benefits:


• High frequency output for clear signalling at 3700 to 4300 Hz
• Continuous tone operation for persistent alarm indication
• Wide supply range supports 3 to 15V systems
• Low supply current reduces power draw at 20 mA
• Rated sound pressure of 85 dBA for effective audible reach
• Temperature tolerance supports -20 °C to 70 °C environments

Applications


• Suitable for industrial alarm panels requiring Compact indicators
• Ideal for control cabinets in automation systems
• Used with low-voltage electronics as an audible status cue
• Can be used for safety warning signals in machinery panels
• Suitable for retrofit as a PCB replacement panel buzzer in equipment

What mounting method does it use for panel integration?


It is designed for panel-mount installation, enabling direct mounting into instrument and control panels.

How does it perform in moisture-prone installations?


The unit is specified as waterproof for use where ingress protection is needed in panel-mounted signalling.

What tone character should installers expect during operation?


It emits a continuous tone, providing an uninterrupted audible alert rather than intermittent beeps.

Are there regulatory or material restrictions relevant to procurement?


The device meets RoHS requirements, ensuring restricted-substance compliance in electronic assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy