Sonitron 90 dBA Panel Mount Continuous Internal 32 mm Buzzer 32 mm 0.7 V dc Min 15V dc Max
- RS Stock No.:
- 424-999
- Mfr. Part No.:
- SC0715BL W150
- Manufacturer:
- Sonitron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR203.04
FREE delivery for orders over RM 150.00
Limited stock
- 75 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR203.04 |
| 5 + | MYR196.96 |
*price indicative
- RS Stock No.:
- 424-999
- Mfr. Part No.:
- SC0715BL W150
- Manufacturer:
- Sonitron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sonitron | |
| Mount Type | Panel Mount | |
| Product Type | Buzzer | |
| Minimum Supply Voltage | 0.7V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 90dBA | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IP67, MIL STD202, ABS UL 94HB, NATO | |
| Height | 32mm | |
| Length | 32mm | |
| Maximum Frequency | 3500Hz | |
| Minimum Frequency | 2500Hz | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Sonitron | ||
Mount Type Panel Mount | ||
Product Type Buzzer | ||
Minimum Supply Voltage 0.7V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 90dBA | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 32mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IP67, MIL STD202, ABS UL 94HB, NATO | ||
Height 32mm | ||
Length 32mm | ||
Maximum Frequency 3500Hz | ||
Minimum Frequency 2500Hz | ||
Supply Current 15mA | ||
- COO (Country of Origin):
- BE
The Sonitron standard buzzers use a special shaped membrane (curved edge), which is fixed and glued into the housing. They are shockproof, as well as dust and waterproof (IP67). The different standard models cover a wide range of applications, offering functions such as continuous, intermittent, sweep, and warbler, with a sound output more than 100 dB(A).
Low power consumption
Wide operating supply range
Wide temperature range
Electronics potted in epoxy
Small in dimensions
Related links
- Sonitron 90 dBA Panel Mount Continuous 32 mm Buzzer 32 mm 6 V dc Min 15V dc Max
- Sonitron 98 dB Panel Mount Continuous Internal 26 mm Piezo Buzzer Component 0.7 V dc Min 15V dc Max
- Sonitron 98 dB Through Hole Continuous Internal 26 mm Buzzer 0.7 V dc Min 15V dc Max
- Sonitron 98 dB Panel Mount Sweep Warbler, Continuous Internal 33.5 mm Buzzer 140 mm 0.7 V dc Min 15V dc
- Sonitron 90 dB Through Hole Continuous Internal 9.5 mm Buzzer 21 mm 1.5 V dc Min 15V dc Max
- RS PRO 98 dB Through Hole Continuous Internal 23.5 mm Piezo Buzzer Component 0.7 V dc Min 15V dc Max
- PUI Audio 95 dBA Panel Mount Continuous Buzzer 3 V dc Min 15V dc Max
- PUI Audio 104 dBA Panel Mount Continuous Buzzer 3 V dc Min 15V dc Max
