Verbatim Charger, Wall Charger
- RS Stock No.:
- 690-528
- Mfr. Part No.:
- 32201
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
MYR170.89
FREE delivery for orders over RM 150.00
In Stock
- 166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR170.89 |
*price indicative
- RS Stock No.:
- 690-528
- Mfr. Part No.:
- 32201
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Accessory Type | Wall Charger | |
| Product Type | Charger | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Accessory Type Wall Charger | ||
Product Type Charger | ||
- COO (Country of Origin):
- CN
The Verbatim GaN Charger 65W is an innovative charging solution designed for the modern user who requires efficiency and portability. Capable of powering up to three devices simultaneously, this charger harnesses Advanced GaN technology to deliver a total output of 65W across its two USB-C ports and a USB-A port. Its Compact form, complete with foldable US prongs and interchangeable EU and UK plugs, makes it the Ideal travel companion. Whether youre at home, in the office, or travelling, this charger ensures that your devices charge quickly and safely, utilising the latest in super-fast charging technologies such as USB Power Delivery and Quick Charge. With robust safety features and flame-resistant materials, this GaN charger is as reliable as it is efficient.
Supports charging for up to three devices at once
Delivers a maximum output of 65W for efficient power
USB Power Delivery 3.0 and Quick Charge 3.0 for Rapid charging
Integrated GaN technology minimizes energy loss and heat generation
Manufactured with high-quality, flame-resistant materials
Comes in plastic-free packaging to reduce environmental impact
