ProMinent 792919 Free Chlorine pH pH Sensor Probe, 0 to 10 ppm

Subtotal (1 unit)*

MYR8,558.34

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,558.34

*price indicative

RS Stock No.:
531-377
Mfr. Part No.:
792919
Manufacturer:
ProMinent
Find similar products by selecting one or more attributes.
Select all

Brand

ProMinent

Product Type

pH Sensor Probe

Measurement Range

0 to 10 ppm

Electrode Type

pH

Probe Type

Free Chlorine

Standards/Approvals

No

COO (Country of Origin):
DE

DULCOTEST® Amperometric Sensor


The proven diaphragm-covered standard sensor for free chlorine CLE3 is used to monitor or control all types of clear water. The variant CLE3.1 is especially suitable for an excess of combined chlorine, the calculation of combined chlorine from the measurement of total chlorine and free chlorine.

Features and Benefits


• Measuring range: 0.10 - 10.0 mg/L;• Temperature range: 5°C to 45°C;• Maximum pressure 1.0 bar;• pH range 5.5 to 8.0;• Resistant to salts, acids and alkalis

Product Application Information


• CLE 3 mA-2.0/10 ppm: Swimming pools

Chlorine measurement in potable, swimming pool, cooling, industrial, process, rinsing and waste water as well as seawater and salt water.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy