ProMinent 304956 pH PH Probe, CAN Interface
- RS Stock No.:
- 531-371
- Mfr. Part No.:
- 304956
- Manufacturer:
- ProMinent
Subtotal (1 unit)*
MYR847.55
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR847.55 |
*price indicative
- RS Stock No.:
- 531-371
- Mfr. Part No.:
- 304956
- Manufacturer:
- ProMinent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProMinent | |
| Product Type | PH Probe | |
| Electrode Type | pH | |
| Interface Type | CAN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ProMinent | ||
Product Type PH Probe | ||
Electrode Type pH | ||
Interface Type CAN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Sensor Technology Accessories
All sensors require consumables such as buffer and cleaning solutions to keep them functioning reliably.
Membrane Cap for Amperometric Sensor: RS 0531305
• Membrane caps for types: CLE 2.2, CLE 3, CDE 1.2, CDE 2, OZE 2 and OZE 3.
Signal Lead for pH/ORP Measurement: RS 0531371
• Coaxial cable Ø 5 mm, 5.0 m - SS;• Pre-assembled to facilitate installation;• Factory tested to ensure function reliability;• IP65
