Schneider Electric 1 NO/3 NC Pendant Switch Yellow Polypropylene
- RS Stock No.:
- 346-906
- Mfr. Part No.:
- XACD22P2121
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,817.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,817.65 |
*price indicative
- RS Stock No.:
- 346-906
- Mfr. Part No.:
- XACD22P2121
- Manufacturer:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Pendant Switch | |
| Contact Configuration | 1 NO/3 NC | |
| Cutout Diameter | 30mm | |
| IP Rating | IP65 | |
| Push Button Style | Bidirectional Pushbuttons, Stop | |
| Terminal Type | Screw | |
| Enclosure Material | Polypropylene | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Enclosure Colour | Yellow | |
| Number of Push Buttons | 2 | |
| Series | Harmony XAC | |
| Standards/Approvals | CSA C22.2 No. 14, IEC 60947-5-1, UL 508, IEC 60204-32 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pendant Switch | ||
Contact Configuration 1 NO/3 NC | ||
Cutout Diameter 30mm | ||
IP Rating IP65 | ||
Push Button Style Bidirectional Pushbuttons, Stop | ||
Terminal Type Screw | ||
Enclosure Material Polypropylene | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Enclosure Colour Yellow | ||
Number of Push Buttons 2 | ||
Series Harmony XAC | ||
Standards/Approvals CSA C22.2 No. 14, IEC 60947-5-1, UL 508, IEC 60204-32 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XAC pendant station, featuring a double-insulated control station design. Made from durable polypropylene, it offers IP65 protection, ensuring resistance to dust and water as per IEC 60529. With an IK08 rating, it provides impact protection, conforming to EN 50102, making it ideal for demanding industrial environments.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric 1 NO/3 NC Pendant Switch Yellow Polypropylene
- Schneider Electric 3 NC Pendant Switch Yellow Polypropylene
- Schneider Electric 1 NO/1 NC Pendant Switch Yellow Polypropylene
- Schneider Electric 2 NO/1 NC Pendant Switch Yellow Polypropylene
- Schneider Electric 1 NO Pendant Switch Yellow Polypropylene
- Schneider Electric Pendant Switch Yellow Polypropylene
- Schneider Electric SPST Pendant Switch Yellow Polypropylene
- Schneider Electric 1 NO/3 NC Push Button Pendant Station Yellow Polypropylene