Z-MAX Peltier Module, 5 W, 2 A, 3.8V, 15 mm x 15mm x 4.7 mm
- RS Stock No.:
- 273-144
- Mfr. Part No.:
- FPH1-3102NC
- Manufacturer:
- Z-MAX
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR326.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 14 | MYR326.44 | - |
| 15 + | MYR315.19 | 3% |
*price indicative
- RS Stock No.:
- 273-144
- Mfr. Part No.:
- FPH1-3102NC
- Manufacturer:
- Z-MAX
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Z-MAX | |
| Maximum Cooling Capacity | 5W | |
| Product Type | Peltier Module | |
| Maximum Temperature Difference | 77°C | |
| Maximum Current | 2A | |
| Thickness | 4.7mm | |
| Maximum Voltage | 3.8V | |
| Standards/Approvals | RoHS | |
| Width | 15mm | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Z-MAX | ||
Maximum Cooling Capacity 5W | ||
Product Type Peltier Module | ||
Maximum Temperature Difference 77°C | ||
Maximum Current 2A | ||
Thickness 4.7mm | ||
Maximum Voltage 3.8V | ||
Standards/Approvals RoHS | ||
Width 15mm | ||
Length 15mm | ||
- COO (Country of Origin):
- JP
High efficient Peltier Effect Module GL-ⅡSeries
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
Solid-state long term stability
Generates no acoustic noise
Related links
- Z-MAX Peltier Module 6 A 15 mm x 15mm x 3.1 mm
- Z-MAX Peltier Module 3 A 15 mm x 15mm x 3.8 mm
- Z-MAX Peltier Module 2 A 20 mm x 20mm x 4.7 mm
- Z-MAX Peltier Module 6 A 20 mm x 20mm x 3.9 mm
- Z-MAX Peltier Module 8.5 A 20 mm x 20mm x 3.4 mm
- Z-MAX Peltier Module 3 A 30 mm x 30mm x 3.85 mm
- Z-MAX Peltier Module 3.9 A 30 mm x 30mm x 3.65 mm
- Z-MAX Peltier Module 6 A 30 mm x 30mm x 3.15 mm
