TE Connectivity 1 Output Chassis Transformer, RoHS
- RS Stock No.:
- 815-062
- Mfr. Part No.:
- 2-1611455-4
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 5 units)*
MYR1,279.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,279.44 | MYR255.888 |
*price indicative
- RS Stock No.:
- 815-062
- Mfr. Part No.:
- 2-1611455-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Transformer | |
| Primary Voltage | 240 V ac | |
| Number of Outputs | 1 | |
| Length | 3.56in | |
| Width | 2.22in | |
| Depth | 2.15in | |
| Mount Type | Chassis | |
| Series | 2-161145 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Transformer | ||
Primary Voltage 240 V ac | ||
Number of Outputs 1 | ||
Length 3.56in | ||
Width 2.22in | ||
Depth 2.15in | ||
Mount Type Chassis | ||
Series 2-161145 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE CONNECTIVITY transformer specifically designed for reliable performance in various electrical applications. Its construction ensures durability and efficiency in transforming electrical energy.
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Low halogen content, contributing to reduced toxic emissions
Does not contain REACH SVHC, promoting compliance with European chemical regulations
Not applicable for solder process capability, aligning with specific installation requirements
