BEL POWER SOLUTIONS INC 2 Output Printed Circuit Board Transformer, RoHS 12 VA
- RS Stock No.:
- 785-888
- Mfr. Part No.:
- DPC-10-120
- Manufacturer:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-888
- Mfr. Part No.:
- DPC-10-120
- Manufacturer:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | Transformer | |
| Primary Voltage | 230 V | |
| Number of Outputs | 2 | |
| Length | 34.92mm | |
| Width | 28.6mm | |
| Depth | 30.15mm | |
| Power | 12VA | |
| Weight | 80g | |
| Mount Type | Printed Circuit Board | |
| Isolation Voltage | 1500Vrms | |
| Number of Pins | 8 | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | DPC | |
| Maximum Operating Frequency | 500Hz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type Transformer | ||
Primary Voltage 230 V | ||
Number of Outputs 2 | ||
Length 34.92mm | ||
Width 28.6mm | ||
Depth 30.15mm | ||
Power 12VA | ||
Weight 80g | ||
Mount Type Printed Circuit Board | ||
Isolation Voltage 1500Vrms | ||
Number of Pins 8 | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Frequency 50Hz | ||
Series DPC | ||
Maximum Operating Frequency 500Hz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC miniature low power transformer is designed for versatile applications, providing reliable performance across a frequency range of 50 Hz to 500 Hz without degradation in output voltage.
Power ratings range from 1.0 VA to 24 VA for diverse applications
Dielectric strength of 1500 Vrms ensures robust insulation
Available with single or dual primary configurations at 115 V or 115/230 V
Related links
- BEL POWER SOLUTIONS INC LDP200 DIN Rail Power Supply 725V dc AC/DC Input 120V dc, 4 A Output DC 200 W
- RS PRO 12 V ac 2 Output Through Hole PCB Transformer RoHS, CE 12 VA
- Block 12 V 2 Output Plug-in PCB Transformer, RoHS 1 VA
- RS PRO 2 Output 12 VA Chassis Mount Transformer CE IECBSEN 615586 ASNZS 61558..6,
- RS PRO 2 Output 12 VA Chassis Mount Transformer ASNZS 61558..6 IECBSEN 615586 IECBSEN 615581,
- RS PRO 2 Output 12 VA Chassis Mount Transformer IECBSEN 615581 CE ASNZS 61558..6,
- RS PRO 2 Output 12 VA Chassis Mount Transformer IEC/BS/EN 61558-1 RoHS AS/NZS 61558.2.6,
- PCB Mounting Enclosures
