Phoenix Contact PTSA Series PCB Terminal Block, 15-Contact, 2.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 284-0665
- Mfr. Part No.:
- 1989874
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR893.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR17.875 | MYR893.75 |
*price indicative
- RS Stock No.:
- 284-0665
- Mfr. Part No.:
- 1989874
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 15 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 2A | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 25V | |
| Length | 12mm | |
| Depth | 16.7mm | |
| Standards/Approvals | RoHS, WEEE, cULus VDE Gutachten mit Fertigungsüberwachung China RoHS | |
| Width | 39mm | |
| Series | PTSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 15 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 2A | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 24AWG | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 25V | ||
Length 12mm | ||
Depth 16.7mm | ||
Standards/Approvals RoHS, WEEE, cULus VDE Gutachten mit Fertigungsüberwachung China RoHS | ||
Width 39mm | ||
Series PTSA | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is engineered with a precise contact force, guaranteeing stable and enduring contact performance over the long term. An angled connection enables multi row arrangement on the PCB.
Time saving push in connection
Tools not required
Related links
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
