WAGO 804 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 279-1577
- Distrelec Article No.:
- 304-29-158
- Mfr. Part No.:
- 804-112
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
MYR670.95
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR670.95 | MYR33.548 |
*price indicative
- RS Stock No.:
- 279-1577
- Distrelec Article No.:
- 304-29-158
- Mfr. Part No.:
- 804-112
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.25mm² | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 30V | |
| Series | 804 | |
| Width | 61.5mm | |
| Standards/Approvals | RoHS | |
| Length | 18.1mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.25mm² | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 30V | ||
Series 804 | ||
Width 61.5mm | ||
Standards/Approvals RoHS | ||
Length 18.1mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- CH
The WAGO PCB terminal strips feature push-buttons and a push-in CAGE CLAMP connection. It has insulation made from polyamide.
Flammability class per UL94 V0
Clamping spring material chrome nickel spring steel
Related links
- WAGO 804 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 7.5 mm Pitch 1 Row
